845-009-544-101

Heilind Number:EDA845-009-544-101
Manufacturer:EDAC
Manufacturer Number:845-009-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-101

Detailed Description

Enhance your PCB connectivity with our premium Green Board To Board PCB Connector, designed for seamless integration. With a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in any application. Featuring a single row design, with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. With nine positions available, this connector allows for versatile use in various electronic setups. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronics enthusiast's toolkit.