845-009-544-102

Heilind Number:EDA845-009-544-102
Manufacturer:EDAC
Manufacturer Number:845-009-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a single row layout with 9 positions, ideal for streamlined connections. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this top-of-the-line connector.