845-009-544-403

Heilind Number:EDA845-009-544-403
Manufacturer:EDAC
Manufacturer Number:845-009-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-403

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a single row layout with nine positions, offering seamless connectivity for your PCB applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a sleek green color and straight mount orientation, this connector not only performs flawlessly but also adds a touch of aesthetic appeal to your setup. Engineered for precision, it has a pitch of .1 inch and row spacing of .2 inch, meeting industry standards for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic toolkit.