845-009-544-404

Heilind Number:EDA845-009-544-404
Manufacturer:EDAC
Manufacturer Number:845-009-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 1-row configuration with 9 positions offers efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential connector for seamless data exchange.