845-009-544-412

Heilind Number:EDA845-009-544-412
Manufacturer:EDAC
Manufacturer Number:845-009-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row of nine positions with a .1-inch pitch and .2-inch row spacing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable and low-resistance connections. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your setup with this green-colored connector, guaranteeing optimal amperage of 3A for seamless performance.