845-009-544-603

Heilind Number:EDA845-009-544-603
Manufacturer:EDAC
Manufacturer Number:845-009-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-603

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity. The green color adds a sleek touch, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.