845-009-558-101

Heilind Number:EDA845-009-558-101
Manufacturer:EDAC
Manufacturer Number:845-009-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. The copper alloy contact material ensures reliable power transmission, with a pitch of .1 inch for precise alignment. With one row and nine positions, it offers ample space for your connections. The right angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures dependable performance in any environment. Upgrade your electronics with this essential connector, a must-have for any PCB project.