845-009-558-102

Heilind Number:EDA845-009-558-102
Manufacturer:EDAC
Manufacturer Number:845-009-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable power delivery with an amperage of 3A. Crafted with precision, it boasts copper alloy contacts and a pitch of .1 inches for seamless integration onto your board. With a single row design and 9 positions, it offers optimal space utilization. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our connector to deliver exceptional performance and durability for your electronic projects.