845-009-558-103

Heilind Number:EDA845-009-558-103
Manufacturer:EDAC
Manufacturer Number:845-009-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inches, facilitating seamless connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronics assembly with this essential component.