845-009-558-104

Heilind Number:EDA845-009-558-104
Manufacturer:EDAC
Manufacturer Number:845-009-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. With a durable housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance in any application. The connector offers a total of 9 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this efficient and durable connector.