845-009-558-108

Heilind Number:EDA845-009-558-108
Manufacturer:EDAC
Manufacturer Number:845-009-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior performance and longevity. The right-angle mount orientation and .1-inch pitch make it easy to install and connect, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB assembly with this essential connector for efficient and secure board-to-board connections.