845-009-558-112

Heilind Number:EDA845-009-558-112
Manufacturer:EDAC
Manufacturer Number:845-009-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-112

Detailed Description

Enhance connectivity within your circuitry with this Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, promoting efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. With a low amperage of 3A, this connector is suitable for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this high-performance PCB connector.