845-009-558-402

Heilind Number:EDA845-009-558-402
Manufacturer:EDAC
Manufacturer Number:845-009-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features nine positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component.