845-009-558-403

Heilind Number:EDA845-009-558-403
Manufacturer:EDAC
Manufacturer Number:845-009-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-403

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 9-position layout and .1-inch pitch offer precise alignment for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation in demanding environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power delivery. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your electronic projects with this essential connector.