845-009-558-404

Heilind Number:EDA845-009-558-404
Manufacturer:EDAC
Manufacturer Number:845-009-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance right angle board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. Boasting a single row configuration with nine positions and a pitch of .1 in, it effortlessly accommodates intricate circuitry. The .2 in row spacing and right angle mount orientation ensure versatile installation options. Built to withstand extreme environments, it has an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in the realm of electronics. Elevate your connectivity solutions with this essential component.