845-009-558-407

Heilind Number:EDA845-009-558-407
Manufacturer:EDAC
Manufacturer Number:845-009-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless compatibility for precise installations. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation facilitates convenient assembly. With nine positions in a single row, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.