845-009-558-408

Heilind Number:EDA845-009-558-408
Manufacturer:EDAC
Manufacturer Number:845-009-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine carefully spaced positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Each contact point is meticulously engineered with copper alloy, delivering exceptional conductivity. With a pitch of .1 inches and row spacing of .2 inches, perfect alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.