845-009-558-412

Heilind Number:EDA845-009-558-412
Manufacturer:EDAC
Manufacturer Number:845-009-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with nine positions, ensuring reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for flexible installation options, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless and efficient PCB connections.