845-009-558-602

Heilind Number:EDA845-009-558-602
Manufacturer:EDAC
Manufacturer Number:845-009-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with nine positions for optimal signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. Crafted with precision, the copper alloy contacts guarantee efficient power delivery with a low 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs.