845-009-558-603

Heilind Number:EDA845-009-558-603
Manufacturer:EDAC
Manufacturer Number:845-009-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-603

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch, row spacing of .2 inch, and right-angle mount orientation, it offers optimal space utilization for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With nine positions in a single row, it provides ample connectivity for your applications, making it a versatile choice for various projects. Trust in its efficient 3A amperage to deliver consistent performance, whether in industrial settings or consumer electronics. Upgrade your connectivity solutions with this essential component.