845-009-558-604

Heilind Number:EDA845-009-558-604
Manufacturer:EDAC
Manufacturer Number:845-009-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visibility. With a compact single-row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 9 positions. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity solutions with this essential component.