845-009-558-612

Heilind Number:EDA845-009-558-612
Manufacturer:EDAC
Manufacturer Number:845-009-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-558-612

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a right-angle mount orientation and a single row configuration with 9 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts for durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Perfect for industrial applications, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector for seamless performance.