845-009-559-101

Heilind Number:EDA845-009-559-101
Manufacturer:EDAC
Manufacturer Number:845-009-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a right-angle mount orientation, perfect for streamlined PCB layouts. With nine positions and a single row configuration, it offers ample connectivity options while conserving space. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with precision, the contacts feature copper alloy construction for superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your connections with this essential component.