845-009-559-103

Heilind Number:EDA845-009-559-103
Manufacturer:EDAC
Manufacturer Number:845-009-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless integration for your PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for various applications. The right-angle mount orientation and 1-row configuration with 9 positions make it versatile for your connectivity needs. Trust in its quality and efficiency for seamless data and power transmission on your PCBs.