845-009-559-104

Heilind Number:EDA845-009-559-104
Manufacturer:EDAC
Manufacturer Number:845-009-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row design with nine positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The right angle mount orientation allows for easy installation and efficient space utilization on your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection for your circuit boards. Upgrade your design with this essential component, perfect for various applications in the electronics industry.