845-009-559-107

Heilind Number:EDA845-009-559-107
Manufacturer:EDAC
Manufacturer Number:845-009-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. With a compact design and right-angle mount orientation, it allows for efficient use of space on your PCB. The copper alloy contact material and 3 A amperage rating guarantee secure and stable connections. Its 9-position, single-row layout with a pitch of .1 inches and row spacing of .2 inches offers versatile integration options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for various applications in the industrial, commercial, and consumer electronics sectors. Elevate your PCB design with this top-of-the-line connector.