845-009-559-108

Heilind Number:EDA845-009-559-108
Manufacturer:EDAC
Manufacturer Number:845-009-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-108

Detailed Description

Enhance your connectivity with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this cutting-edge component features nine positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. With a low amperage of 3A, it offers reliable performance while maintaining energy efficiency. The copper alloy contact material guarantees optimal conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronics projects with this essential component.