845-009-559-404

Heilind Number:EDA845-009-559-404
Manufacturer:EDAC
Manufacturer Number:845-009-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-404

Detailed Description

Enhance your connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring optimal performance for your PCB connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable and efficient power transmission. The right angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing save valuable board space. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential connector, a must-have in any electronic setup.