845-009-559-408

Heilind Number:EDA845-009-559-408
Manufacturer:EDAC
Manufacturer Number:845-009-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-408

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a right-angle mount orientation, it offers convenient installation onto your PCB. Boasting a total of 9 positions and a pitch of .1 inches, it ensures reliable and efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronics projects with this essential component.