845-009-559-412

Heilind Number:EDA845-009-559-412
Manufacturer:EDAC
Manufacturer Number:845-009-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-412

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features nine positions with a single row layout. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its right-angle mount orientation makes it ideal for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity solutions with this essential component.