845-009-559-602

Heilind Number:EDA845-009-559-602
Manufacturer:EDAC
Manufacturer Number:845-009-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-602

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate for reliable insulation. The copper alloy contact material ensures efficient power transfer, while the 1-row, 9-position layout allows for seamless board-to-board connectivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.