845-009-559-603

Heilind Number:EDA845-009-559-603
Manufacturer:EDAC
Manufacturer Number:845-009-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in diverse environments. Its copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and 9 positions, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your PCB connectivity with this essential component.