845-009-559-604

Heilind Number:EDA845-009-559-604
Manufacturer:EDAC
Manufacturer Number:845-009-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-559-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing optimal conductivity. With a convenient right angle mount orientation, this connector facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.