845-010-500-101

Heilind Number:EDA845-010-500-101
Manufacturer:EDAC
Manufacturer Number:845-010-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-500-101

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 10 positions in a single row, perfect for streamlined circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, you can trust in efficient conductivity. The straight mount orientation and spacer bar design make installation a breeze, while the operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component.