845-010-520-101

Heilind Number:EDA845-010-520-101
Manufacturer:EDAC
Manufacturer Number:845-010-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality green Card Edge Connector. Designed for durability and performance, it features a compact single-row layout with 10 positions, allowing for seamless integration onto your board. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. Each contact is made of sturdy Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential component.