845-010-520-102

Heilind Number:EDA845-010-520-102
Manufacturer:EDAC
Manufacturer Number:845-010-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring ten positions in a single row configuration, it ensures efficient and reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. Copper Alloy contacts provide optimal conductivity, while a 3A amperage rating supports various power requirements. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.