845-010-520-104

Heilind Number:EDA845-010-520-104
Manufacturer:EDAC
Manufacturer Number:845-010-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-104

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 10-position configuration allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, offers easy installation. Elevate your PCB assembly with this essential component that's not only high-performing but also compliant with industry standards.