845-010-520-108

Heilind Number:EDA845-010-520-108
Manufacturer:EDAC
Manufacturer Number:845-010-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-108

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Featuring a single row design with 10 positions, this connector ensures seamless communication between components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, you can rely on high conductivity and precise connections. Whether for industrial or commercial use, this connector offers reliable performance with an operating temperature range of -40 to 105°C. Trust in our quality and streamline your PCB assembly process with ease.