845-010-520-201

Heilind Number:EDA845-010-520-201
Manufacturer:EDAC
Manufacturer Number:845-010-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-201

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector features dual rows, each boasting 10 copper alloy contacts for efficient power transmission. Its .1-inch pitch and .2-inch row spacing allow for precise interconnection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connectivity solution.