845-010-520-207

Heilind Number:EDA845-010-520-207
Manufacturer:EDAC
Manufacturer Number:845-010-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-207

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. This high-performance connector boasts two rows with a .1-inch pitch and .2-inch row spacing, accommodating up to 10 positions for seamless integration. Crafted with precision, it ensures reliable conductivity with copper alloy contacts. Suitable for a wide range of applications, this connector is designed for a straight mount orientation with an operating temperature range from -40 to 105°C, making it ideal for various environments. Elevate your connectivity solutions with this essential component.