845-010-520-212

Heilind Number:EDA845-010-520-212
Manufacturer:EDAC
Manufacturer Number:845-010-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-212

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for efficiency and performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With two rows and ten positions, it offers ample connectivity for your PCB assembly. The copper alloy contact material guarantees secure and stable signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for superior connectivity in your electronic projects.