845-010-520-403

Heilind Number:EDA845-010-520-403
Manufacturer:EDAC
Manufacturer Number:845-010-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 10 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.