845-010-520-404

Heilind Number:EDA845-010-520-404
Manufacturer:EDAC
Manufacturer Number:845-010-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and straight mount orientation, installation is swift and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your electronics projects with this essential component.