845-010-520-412

Heilind Number:EDA845-010-520-412
Manufacturer:EDAC
Manufacturer Number:845-010-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 10 positions in a single row, offering efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, you can expect optimal conductivity and compatibility. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance under extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.