845-010-520-502

Heilind Number:EDA845-010-520-502
Manufacturer:EDAC
Manufacturer Number:845-010-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of ten positions each, it offers ample connectivity options for your devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB designs with this essential component.