845-010-520-512

Heilind Number:EDA845-010-520-512
Manufacturer:EDAC
Manufacturer Number:845-010-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board card edge connector. Featuring 10 copper alloy contacts in a dual-row layout, this connector ensures seamless data transfer with a pitch of .1 inches. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Upgrade your electronic assemblies with this green-colored connector, a must-have in your inventory of essential components for seamless data transmission.