845-010-520-602

Heilind Number:EDA845-010-520-602
Manufacturer:EDAC
Manufacturer Number:845-010-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 10 positions in a single row, ensuring efficient and reliable data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB assembly with this essential component.