845-010-520-802

Heilind Number:EDA845-010-520-802
Manufacturer:EDAC
Manufacturer Number:845-010-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in an eye-catching green hue, this connector ensures both reliability and aesthetics. With two rows of ten positions each, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inches. The copper alloy contacts guarantee efficient signal transmission, even in demanding environments with an operating temperature range of -40 to 105 °C. Whether for industrial or consumer electronics, this straight-mount connector is the perfect choice for your PCB assembly needs.