845-010-520-803

Heilind Number:EDA845-010-520-803
Manufacturer:EDAC
Manufacturer Number:845-010-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 10 positions, ensuring reliable contact for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inch, facilitating efficient signal transmission. With a straight mount orientation and a vibrant green color, it's not only functional but also visually appealing. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.