845-010-520-808

Heilind Number:EDA845-010-520-808
Manufacturer:EDAC
Manufacturer Number:845-010-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 10-position layout allows for versatile connections, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.